05074733001 | Wera
ESD torque screwdriver, 0.2-1.2 Nm, 1/4 inch, L 155 mm, 188 g, 05074733001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.0606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ESD torque screwdriver | |
| Torque range | 0.2-1.2 Nm | |
| Accuracy | ±6 % | |
| Size | 1/4 inch | |
| Length | 155 mm | |
| Weight | 188 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |