05074721001 | Wera

Torque screwdriver, 2.8-6.2 Nm, 1/4 inch, L 150 mm, 262 g, 05074721001

Order No.: 02L5615
EAN: 4013288102959
MPN:
05074721001
7467 25,0 in.lbs.
Series: 746.
05074721001 Wera Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9334 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.9334 €
Dimensions/Content : 7467 25,0-55,0 in.lbs., 25,0 in.lbs.
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 2.8-6.2 Nm
Accuracy ±6 %
Size 1/4 inch
Length 150 mm
Weight 262 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes