05074717001 | Wera
Torque screwdriver, 3-6 Nm, 1/4 inch, L 150 mm, 266 g, 05074717001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9334 € *
Standard delivery time from the manufacturer is: 1 Week
Dimensions/Content : 7462 3,0-6,0 Nm, 3,0 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 3-6 Nm | |
| Accuracy | ±6 % | |
| Size | 1/4 inch | |
| Length | 150 mm | |
| Weight | 266 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |