05074716010 | Wera

Torque screwdriver, 1.2-3 Nm, 1/4 inch, L 155 mm, 180 g, 05074716010

Order No.: 02L5606
EAN: 4013288188151
MPN:
05074716010
7461 1,2 Nm
Series: 746.
05074716010 Wera Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.4967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.4967 €
Dimensions/Content : 7461 1,2-3,0 Nm, 1,2 Nm variabel
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 1.2-3 Nm
Accuracy ±6 %
Size 1/4 inch
Length 155 mm
Weight 180 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes