05074711001 | Wera

Torque screwdriver, 1.2-3.2 Nm, 1/4 inch, L 155 mm, 177 g, 05074711001

Order No.: 02L5599
EAN: 4013288102898
MPN:
05074711001
7446 11,0 - 29,0 in.lbs.
Series: 744.
05074711001 Wera Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.8461 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
116.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.8461 €
Dimensions/Content : 7446, 11.0-29.0 in. lbs.
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 1.2-3.2 Nm
Accuracy ±6 %
Size 1/4 inch
Length 155 mm
Weight 177 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes