05074702001 | Wera
Torque screwdriver, 3-6 Nm, 1/4 inch, L 150 mm, 278 g, 05074702001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Torque drivers, type Wera 7400.
With quick-release chuck Rapidaptor for 1/4" bits; Precision: ±6.0 %.
Technical attributes (type, measuring range, number resolution, dimension length (L)/height (H), handle type): 7442, 3.0 to 6.0 N/m, 0.25 N/m, L 150/H 100 mm, gun
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 3-6 Nm | |
| Accuracy | ±6 % | |
| Size | 1/4 inch | |
| Length | 150 mm | |
| Weight | 278 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |