05028040001 | Wera

Torque indicator, 0.6 Nm, TORX Plus, T6, L 105 mm, 117 g, 05028040001

Order No.: 02L3570
EAN: 4013288093387
MPN:
05028040001
300 6 IP/0,6 Nm
Series: 300 IP
05028040001 Wera Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.2049 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
53.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.2049 €
Dimensions/Content : 6 IPx65 - 0.6 Nm
Technical specifications
Filter Property Value
Version torque indicator
Torque range 0.6 Nm
Accuracy ±10 %
Peak type TORX Plus
Size T6
Length 105 mm
Weight 117 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes