05027933001 | Wera
Torque indicator, 1.4 Nm, TORX, T9, L 170 mm, 118 g, 05027933001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.2398 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dimensions/Content : TX 9x65 - 1.4 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque indicator | |
| Torque range | 1.4 Nm | |
| Accuracy | ±10 % | |
| Peak type | TORX | |
| Size | T9 | |
| Length | 170 mm | |
| Weight | 118 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |