05027913001 | Wera
Torque indicator, 5 Nm, hexagon, 4 mm, L 160 mm, 219 g, 05027913001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5975 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 4.0x65 - 5.0 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque indicator | |
| Torque range | 5 Nm | |
| Accuracy | ±10 % | |
| Peak type | hexagon | |
| Size | 4 mm | |
| Length | 160 mm | |
| Weight | 219 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |