05027912001 | Wera
Torque indicator, 3 Nm, hexagon, 3 mm, L 170 mm, 124 g, 05027912001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6305 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dimensions/Content : 3.0x65 - 3.0 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque indicator | |
| Torque range | 3 Nm | |
| Accuracy | ±10 % | |
| Peak type | hexagon | |
| Size | 3 mm | |
| Length | 170 mm | |
| Weight | 124 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |