05027911001 | Wera

Torque indicator, 2 Nm, hexagon, 2.5 mm, L 170 mm, 124 g, 05027911001

Order No.: 02L3567
EAN: 4013288096432
MPN:
05027911001
300 Hex-Plus SW 2,5/2,0 Nm
Series: 300 Hex
05027911001 Wera Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.8939 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
56.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.8939 €
Dimensions/Content : 2.5x65 - 2.0 Nm
Technical specifications
Filter Property Value
Version torque indicator
Torque range 2 Nm
Accuracy ±10 %
Peak type hexagon
Size 2.5 mm
Length 170 mm
Weight 124 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes