05150184001 | Wera
VDE kit of pliers, 3 pieces, Wera, 05150184001
Order No.: 21L1666
EAN: 4013288232489
MPN:
05150184001
9784
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.5683 € *
Available: 1 pcs.
Pliers set, 05150184001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet; equipped with 1x KNIPEX high leverage diagonal cutter, 1x KNIPEX snipe nose side cutting pliers (stork beak pliers), 1x KNIPEX needle-nose combination pliers; each insulated with multi-component sleeves, VDE-tested.
Features
- Optimum fit for the best possible removal of the tools from the foam insert
- Water- and oil-repellent, low maintenance and easy to clean
- Protection of the tool from dirt and impact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |