05136071001 | Wera
VDE tool kit for sanitary, heating and air conditioning technology, 36 pieces, Wera, 05136071001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
963.8167 € *
Standard delivery time from the manufacturer is: 1 Week
Wera 2go SHK 1 Tool set, 05136071001, Wera
The 05136071001 is a compact tool set with the most important tools for HVAC services with products by Wera, BESSEY, KNIPEX, Lyra, PICARD, PUK and Stabila. Mobility is made considerably easier thanks to the compact tool container from the Wera 2go system.
Ordering information
- 1 x Wera 2go 2 Tool Container, 3 pieces
- 1 x 932 A Screwdriver for slotted screws
- 2 x 395 HO Nutdriver
- 2 x 1060 i VDE-insulated Kraftform slotted screwdriver
- 2 x 1062 i PH VDE-insulated Kraftform Phillips-head screwdriver
- 1 x 8004 C Zyklop Metal Ratchet with switch lever and 1/2" drive
- 4 x 8790 HMC Zyklop socket with 1/2" drive
- 1 x Belt C (textile belt), 6 location, unloaded
- 4 x 6002 Joker Double Open end wrenches
- 1 x 950/9 Hex-Plus 2 L-key set, metric, chrome-plated, 9 pieces
- 1 x 9529 C SB 1/2" Step wrench
- 1 x KNIPEX® Water pump pliers COBRA® 250mm 87 11 250
- 1 x KNIPEX® Combination pliers 160mm 03 01 160
- 1 x KNIPEX® Diagonal insulation stripper 14 26 160
- 1 x KNIPEX 001104 Pro wrench for standard shut-off systems
- 1 x STABILA® Spirit level type 70, 30 cm, 02281
- 1 x STABILA® Wooden folding rule type 607, 2 m, yellow, 01104
- 1 x PICARD® Fitter's hammer 400 g, German shape, 000101-0400
- 1 x PUK® 2200 Hand saw frame
- 1 x BESSEY® blades DBKPH-EU flick knife
- 1 x Lyra® Construction marker DRY PROFI 4494202
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 36 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |