05136042001 | Wera
Chain riveter workshop kit, 20 pieces, Wera, 05136042001
Order No.: 21L1620
EAN: 4013288229571
MPN:
05136042001
9532 Kettennieter Werkstatt-Set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.8208 € *
Standard delivery time from the manufacturer is: 3 Weeks
Chain riveter set, 05136042001, Wera
18-piece tool set for the bike workshop. With the Zyklop Mini bit ratchet and the bitholding screwdriver and the 89 mm and 25 mm length bits, hexagonal socket, TORX® and Phillips-head Phillips screws can be operated. With the included chain riveter and chain fastener with exchangeable rivet pin, bicycle chains can be opened and closed (suitable for single-speed chains, up to 12-speed). The chain lock tool makes it easier to open and close chains with a chain lock.
Ordering information
- 1 x 8001 A Bit Ratchet ¼"
- 1 x 816 R Bitholding screwdriver with Rapidaptor quick-release chuck
- 2 x 851/4 Z bits
- 2 x 867/4 Z TORX® bits
- 6 x 840/4 Z bits
- 2 x 840/1 Z bits
- 1 x 9512 Chain-Hook
- 1 x 9513 Chain Tool
- 1 x 9533 Quick-release bike chain tool
- 3 x 9534 Spare rivet pin for 9513 chain riveter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 20 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |