05074745001 | Wera
Mounting kit for tire pressure monitoring systems, 9 pieces, Wera, 05074745001
Unit Price (€ / pc.)
348.4915 € *
Standard delivery time from the manufacturer is: 21 Weeks
Dimensions/Content : 7400 vor 1 x 7461, 1,2 Nm,7400 Pistole 1 x 7443, 4,0-8,8 Nm,300 TX 1 x TX 10x1,4,870/1 1 x 1/4INCHx25,790 A/50 1 x 11,0x50,0, 1 x 12,0x50,0,867/4 TORX® HF 1 x TX 15x50, 1 x TX 20x50,327 1 x 32,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 9 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |