05134001001 | Wera
Screwdrivers rack, black, (L x W) 218 x 81 mm, 05134001001
Unit Price (€ / pc.)
4.7481 € *
Available: 2 pcs.
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
5 pcs.
4.5220 €
10 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 190.0x50,0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack | |
| ESD protection | No | |
| Colour | black | |
| Length | 218 mm | |
| Width | 81 mm | |
| Weight | 116 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |