5020198001 | Wera
Ring/open-end wrench, 6 mm, 15°, 105 mm, 37 g, chromium-vanadium steel, 5020198001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 2 Weeks
Combination wrench, 05020198001, Wera
Combination wrench suitable for narrow installation spaces. As the installation spaces for screwdriving work become ever tighter, tools are needed with which users can also work successfully in such can work successfully in such situations.
Tight installation spaces require additional attachment points of the tool.
Features
- Suitable for narrow installation spaces
- The special jaw geometry extends the application possibilities of the tool
- The low recovery angle in the jaw "grabs" the screw every 15° Slim, 15° angled ring side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 6 mm | |
| Mouth position | 15° | |
| Length | 105 mm | |
| Weight | 37 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |