5020104001 | Wera
Double open-end wrench, 19-24 mm, 30°, 256 mm, 387 g, chromium-vanadium steel, 5020104001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6737 € *
Standard delivery time from the manufacturer is: 3 Weeks
Open end wrench, 05130002001, Wera
Self adjusting open end wrench covers all metric and inch dimensions in the respective field of application.
Features
- Automatic and stepless gripping of hexagonal bolts and nuts
- Lever mechanism during gripping avoids slipping and damage
- Fast and continuous screwing without setting down the wrench due to mechanical ratchet function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 19-24 mm | |
| Mouth position | 30° | |
| Length | 256 mm | |
| Weight | 387 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |