05150124001 | Wera
Open-end wrench kit, 4 pieces, 1/4"-3/8", 7/16"-1/2", 1/2"-5/8", 5/8"-3/4", 30°, 1369 g, 05150124001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.9009 € *
Standard delivery time from the manufacturer is: 2 Weeks
Open-end wrench set, 05150124001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with four 6004 Joker VDE self-setting spanners.
Features
- High-quality, durable foam insert without chemical vapours
- Individually tested tools with insulated handles for safe working up to 1,000 volt, with anti-slip protection and sliding function for contactless and safe opening of the non-insulated jaws
- Automatic and continuous grip of hexagon screws and bolts
- Lever mechanism when gripping avoids slippage and damage
- Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet functionality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrench kit | |
| spanner size | 1/4"-3/8", 7/16"-1/2", 1/2"-5/8", 5/8"-3/4" | |
| Mouth position | 30° | |
| Weight | 1369 g | |
| Contents | 4 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |