05150123001 | Wera
Open-end ratchet wrench kit, 11 pieces, 15°, 2159 g, 05150123001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
522.2077 € *
Standard delivery time from the manufacturer is: 3 Weeks
Combination ratchet wrench set, 05150123001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with 11 (size 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19)reversible Joker Switch 6001 ring ratchet spanners.
Features
- High-quality, durable foam insert without chemical vapours
- Ratchet end tilted by 15°
- Practical holding function thanks to the metal plate in the jaw
- Limit stop prevents any slipping
- Very fine toothing and robust locking element
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| Mouth position | 15° | |
| Weight | 2159 g | |
| Contents | 11 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |