05078701001 | Wera
Socket ring wrench, 30 mm, 122 mm, 137 g, chromium-vanadium steel, 05078701001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.0712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket ring wrench | |
| spanner size | 30 mm | |
| Length | 122 mm | |
| Weight | 137 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |