05078604001 | Wera

Socket open-end wrench, 11 mm, 122 mm, 45 g, chromium-vanadium steel, 05078604001

Order No.: 03L5125
EAN: 4013288196064
MPN:
05078604001
7770 9x12mm Maul 11mm
Series: 7770
05078604001 Wera Spanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5687 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
36.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.5687 €
Technical specifications
Filter Property Value
Version socket open-end wrench
spanner size 11 mm
Length 122 mm
Weight 45 g
Material chromium-vanadium steel
Logistics
Property Value
Customs tariff number 82079010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes