05073290001 | Wera
Open-end ratchet wrench kit, 4 pieces with bag, 10-19 mm, 30°, 305 mm, 896 g, chrome molybdenum steel, 05073290001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.0456 € *
Standard delivery time from the manufacturer is: 3 Weeks
Box end/open end ratchet wrench sets, type Wera Joker.
4-piece, width across flats 10, 13, 17 and 19 mm
Technical attributes (type, width across flats, length overall): 05073290001, box end/open end ratchet wrench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| spanner size | 10-19 mm | |
| Mouth position | 30° | |
| Length | 305 mm | |
| Weight | 896 g | |
| Material | chrome molybdenum steel | |
| Contents | 4 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |