05073281001 | Wera
Open-end ratchet wrenches, 3/8", 30°, 159 mm, 72 g, chrome molybdenum steel, 05073281001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1558 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 3/8INCHx159
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrenches | |
| spanner size | 3/8" | |
| Mouth position | 30° | |
| Length | 159 mm | |
| Weight | 72 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |