05073279001 | Wera
Ring/open-end wrench, 19 mm, 30°, 246 mm, 72 g, chrome molybdenum steel, 05073279001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7099 € *
Standard delivery time from the manufacturer is: 3 Weeks
Open/box end ratchet wrenches, type Wera Joker.
Retainer function with open end metal plate insert, integrated end stop, extra hardened teeth reduce the risk of slipping and facilitate increased torque, double-hex geometry for tight fitting connection between the screw and nut, spring-loaded gearing with 80 ratchet teeth on box end, reset angle 30°.
Technical attributes (type, width across flats, length overall): 05073279001, 19 mm, 246 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 19 mm | |
| Mouth position | 30° | |
| Length | 246 mm | |
| Weight | 72 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |