05073276001 | Wera

Open-end ratchet wrenches, 16 mm, 30°, 212 mm, 72 g, chrome molybdenum steel, 05073276001

Order No.: 21L1470
EAN: 4013288167392
MPN:
05073276001
Joker SW 16 SB
Series: JOKER
05073276001 Wera Spanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6762 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6762 €
Technical specifications
Filter Property Value
Version open-end ratchet wrenches
spanner size 16 mm
Mouth position 30°
Length 212 mm
Weight 72 g
Material chrome molybdenum steel
Logistics
Property Value
Customs tariff number 82041100
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant