05020260001 | Wera
Double open-end wrench, 20-22 mm, 30°, 260.5 mm, 70 g, chrome molybdenum steel, 05020260001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0938 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double open-end spanner, 05020260001, Wera
6002 Joker double open-ended spanner. The double-hex geometry ensures the positive connection with the screw or nut and thus reduces the risk of slipping.
Features
- Reverse angle of only 30°
- No slipping through end stop
- With practical holding function through metal plate in mouth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| spanner size | 20-22 mm | |
| Mouth position | 30° | |
| Length | 260.5 mm | |
| Weight | 70 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |