05020241001 | Wera
Open-end ratchet wrench kit, 8 pieces with bag, 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 15°, 297 mm, 962 g, chrome molybdenum steel, 05020241001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.7032 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ring ratchet wrench set, 05020241001, Wera
6003 Joker 5 set 1 ring spanner set. The Joker 6003 with its smart jaw geometry significantly extends the range of users in narrow spaces. The high-quality surface treatment achieves a high and long-lasting corrosion protection.
Features
- Slim ring side angled at 15°
- Suitable for docking to the Wera 2go system
- The special jaw geometry extends the attachment options of the tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ring spanner set | |
| spanner size | 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4" | |
| Mouth position | 15° | |
| Length | 297 mm | |
| Weight | 962 g | |
| Material | chrome molybdenum steel | |
| Contents | 8 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |