05020217001 | Wera
Ring/open-end wrench, 11/16", 15°, 210 mm, 35 g, chrome molybdenum steel, 05020217001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
5 pcs.
19.9563 €
10 pcs.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Ratcheting combination wrench, 05020217001, Wera
The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection.
Features
- Suitable for narrow spaces
- Slim ring side angled at 15°
- The special jaw geometry extends the attachment options of the tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 11/16" | |
| Mouth position | 15° | |
| Length | 210 mm | |
| Weight | 35 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |