05020102001 | Wera
Open-end wrenche, 24-32 mm, 15°, 400 mm, 769 g, chrome molybdenum steel, 05020102001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5745 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ratcheting combination wrench, 05020102001, Wera
The adjustable Joker 6004 is the universal screwing tool to work even in narrow installation spaces. It covers all metric and imperial dimensions in the respective application area.
Features
- Lever mechanism during grip prevents slipping and damage
- Automatic and continuous grip of hexagonal screws and nuts
- Angle of return of only 30° by positioning in the corner width prisms in the mouth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 24-32 mm | |
| Mouth position | 15° | |
| Length | 400 mm | |
| Weight | 769 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |