05020093001 | Wera
Open-end ratchet wrench kit, 8 pieces with bag, 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 30°, 325 mm, 1843 g, chrome molybdenum steel, 05020093001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
431.6606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : Joker Switch inch 1 x 5/16INCHx144, 1 x 3/8INCHx159, 1 x 7/16INCHx165, 1 x 1/2INCHx171, 1 x 9/16INCHx187, 1 x 5/8INCHx213, 1 x 11/16INCHx234, 1 x 3/4INCHx246,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| spanner size | 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4" | |
| Mouth position | 30° | |
| Length | 325 mm | |
| Weight | 1843 g | |
| Material | chrome molybdenum steel | |
| Contents | 8 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |