05020072001 | Wera
Open-end ratchet wrenches, 17 mm, 15°, 225 mm, 72 g, chrome molybdenum steel, 05020072001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5730 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrenches | |
| spanner size | 17 mm | |
| Mouth position | 15° | |
| Length | 225 mm | |
| Weight | 72 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |