05020014001 | Wera
Open-end ratchet wrench kit, 11 pieces, 8-19 mm, 30°, 370 mm, 1980 g, chromium-vanadium steel, 05020014001
NCNR (non cancelable / non returnable)
Open-end ratchet wrench kit, 05020014001, Wera
With its extra hard teeth, the exchangeable metal plate in the open end secures screws and sockets. The integrated end stop can prevent the screw head from slipping down and allows application of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° at the open end avoids time-consuming rotating of the wrench whilst screwdriving. Ratchet mechanism at the ring side with exceptionally high fine toothing of 80 teeth for flexibility even in confined spaces. The specially engineered geometry allows high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection. With "Take it easy" Tool finder: Colour coding by size. The clips hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.
Ordering information
- 11 x 6000 Joker Ratcheting combination wrenches
- 1 x 9610 Joker Magnetic rail, for up to 11 spanners, empty
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| spanner size | 8-19 mm | |
| Mouth position | 30° | |
| Length | 370 mm | |
| Weight | 1980 g | |
| Material | chromium-vanadium steel | |
| Contents | 11 pieces |
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |