05160785001 | Wera
1/2 inch ratchet kit, 43 pieces, 05160785001
Order No.: 02L5657
EAN: 4013288126610
MPN:
05160785001
8100 SA/SC 2 Zyklop Speed-Knarrensatz
Series: 8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
435.4924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8000 A 1 x 1/4INCHx152,0,8790 HMA 1 x 4,0x23,0, 1 x 4,5x23,0, 1 x 5,0x23,0, 1 x 5,5x23,0, 1 x 6,0x23,0, 1 x 7,0x23,0, 1 x 8,0x23,0, 1 x 9,0x23,0, 1 x 10,0x23,0, 1 x 12,0x23,0, 1 x 13,0x23,0,8784 A1 1 x 1/4INCHx1/4INCHx37,0,8796 LA 1 x 1/4INCHx150,0,8000 C 1 x 1/2INCHx277,0,8790 HMC 1 x 13,0x37,0, 1 x 14,0x37,0, 1 x 15,0x37,0, 1 x 16,0x37,0, 1 x 17,0x37,0, 1 x 18,0x37,0, 1 x 19,0x37,0, 1 x 21,0x37,0, 1 x 22,0x37,0, 1 x 24,0x37,0,8796 LC 1 x 1/2INCHx250,0,816 R 1 x 1/4INCHx119,800/4 Z 1 x 1,0x5,5x89,840/4 Z Hex-Plus 1 x 3,0x89, 1 x 4,0x89, 1 x 5,0x89, 1 x 6,0x89,851/4 Z PH 1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89,855/4 Z PZ 1 x PZ 1x89, 1 x PZ 2x89, 1 x PZ 3x89,867/4 Z TORX® BO 1 x TX 10x89, 1 x TX 15x89, 1 x TX 20x89, 1 x TX 25x89, 1 x TX 30x89,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/2 inch | |
| Contents | 43 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |