05150152001 | Wera
1/4 inch ratchet kit, 24 pieces, L 89 mm, 05150152001
NCNR (non cancelable / non returnable)
Ratchet set, 05150152001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with one 838 RA-R M bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck; one 416 RA T-handle bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck; one 816 R bitholding screwdriver with Rapidaptor quick-release chuck, one Zyklop 8001 A Mini bit ratchet, all bitholding screwdrivers and the Mini bit ratchet for 1/4" bits; 18 tough bits (1/4", 89 mm long), one 870/1 connection part (1/4" external hexagon to 1/4" external square head; 25 mm long); one 9500 magnetiser for magnetising and demagnetising tool tips.
Features
- Optimum fit for the best possible removal of the tools from the foam insert
- Ergonomic 2-component T-handle
- Rapidaptor quick-release chuck for lightning-fast bit changes; with strong permanent magnet
- Magnetiser 9500 for magnetising and demagnetising tool tips
- Tough bits for universal use
Scope of delivery
- Zyklop mini bit ratchet 1/4” drive
- Bits hand holder with ratchet function 1/4”
- Cross-handle bits holder with ratchet function 1/4”
- Hand-held bit holder with Rapidaptor quick-change chuck 1/4”
- Phillips bits PH1, PH2, PH3
- Pozidriv bits PZ1, PZ2, PZ3
- TORX bits TX10, TX15, TX20, TX25, TX27, TX30, TX40
- Z bits 3x89, 4x89, 5x89, 6x89, 1x5.5x89
- Connecting part 1/4” 25 mm
- Magnet
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch | |
| Length | 89 mm | |
| Contents | 24 pieces |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |