05150116001 | Wera
VDE 3/8 inch ratchet kit, 28 pieces, external hexagon/internal-/external square/TORX/hexagon, 05150116001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
665.4480 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ratchet set, 05150116001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with one Zyklop 8007 B VDE ratchet with reversing lever, one 410 i VDE B T-handle adapter screwdriver, 14 Zyklop 8790 B sockets, 6 Zyklop 8767 B HF bit sockets with holding function for TORX® screws, 4x 8740 B HF bit sockets with holding function for hexagonal socket screws, 2 Zyklop extensions (short and long).
Features
- High-quality, durable foam insert without chemical vapours
- Insulated and 100% individually tested Zyklop 8007 B ratchet for safe working up to 1,000 volt
- Fine-toothed ratchet with 80 teeth for a return angle of only 4.5°
- Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
- Plastic coating protects surfaces from damage
Scope of delivery
- VDE Zyklop ratchet with 3/8” drive
- VDE cross-handle adapter screwdriver for 3/8” sockets
- VDE Zyklop sockets 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19
- VDE TORX Zyklop bit socket TX20, TX25, TX27, TX30, TX40, TX45
- VDE Zyklop hexagon socket 4, 5, 6, 8
- VDE Zyklop extension, short, 3/8”, 91 mm
- VDE Cyclops extension, long, 3/8”, 166 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different | |
| Peak type | external hexagon/internal-/external square/TORX/hexagon | |
| Drive | 3/8 inch | |
| Contents | 28 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |