05136074001 | Wera
1/2 inch step key, 3/8 inch, 7/16 inch, 1/2 inch, 16 mm, 21 mm, L 88 mm, 05136074001
Order No.: 21L1632
EAN: 4013288228390
MPN:
05136074001
9529 C SB Stufenschlüssel 1/2"
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5989 € *
Standard delivery time from the manufacturer is: 2 Weeks
Step wrench, 05136074001, Wera
The 05136074001 is a step wrench insert (1/2") for HVAC applications: Installation and removal of radiator valves, thermostats, drain fittings, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | step key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch, 7/16 inch, 1/2 inch, 16 mm, 21 mm | |
| Drive | 1/2 inch | |
| Length | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |