05136000001 | Wera
1/4 inch adapter, external hexagon/square, 1/4 inch, L 25 mm, 05136000001
Unit Price (€ / pc.)
4.7243 € *
Available: 4 pcs.
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
5 pcs.
4.4744 €
10 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1/4INCHx25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | external hexagon/square | |
| Drive | 1/4 inch | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |