05135224001 | Wera
1/4 inch socket wrench, external hexagon, 2.5 mm, L 44 mm, 05135224001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1673 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |