05133862001 | Wera
1/2 inch ratchet kit, L 365 mm, 05133862001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.4953 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8002 C 1 x 1/2INCHx341,0,8782 C 1 x 2x50,0,8780 C 1 x 341,0x137,8000 E 1 x Entriegelungsstift,8000 HLF 1 x Halfter,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/2 inch | |
| Length | 365 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |