05118132001 | Wera
1/8 inch socket wrench, external hexagon, 1/8 inch, L 157 mm, 05118132001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Available: 1 pcs.
Dimensions/Content : 1/8INCHx60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/8 inch | |
| Peak type | external hexagon | |
| Drive | 1/8 inch | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |