05118122001 | Wera
Socket wrench, external hexagon, 4.5 mm, L 157 mm, 05118122001
Unit Price (€ / pc.)
10.7695 € *
Available: 1 pcs.
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
5 pcs.
10.2221 €
10 pcs.
9.7223 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 4.5x60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Peak type | external hexagon | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |