05078721001 | Wera
Weld-on plug-in tool, L 38 mm, 05078721001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9927 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | weld-on plug-in tool | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82079099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |