05078710001 | Wera

Insertion tool, external square, 3/4 inch, L 70 mm, 05078710001

Order No.: 03L5206
EAN: 4013288196460
MPN:
05078710001
7783 E 14x18mm Durchsteckvierkant 3/4"
Series: 7783
05078710001 Wera Sockets, Ratchets and Accessories Image 1
05078710001 Wera Sockets, Ratchets and Accessories Image 2
05078710001 Wera Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.2834 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
65.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.2834 €
Technical specifications
Filter Property Value
Version insertion tool
ESD protection No
1000V Insulated No
Size 3/4 inch
Peak type external square
Length 70 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82079099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes