05078636001 | Wera

3/8 inch mortise ratchet, external square, 3/8 inch, L 52 mm, 05078636001

Order No.: 03L5149
EAN: 4013288196446
MPN:
05078636001
7772 B 9x12mm Ratsche 3/8"
Series: 7772
05078636001 Wera Sockets, Ratchets and Accessories Image 1
05078636001 Wera Sockets, Ratchets and Accessories Image 2
05078636001 Wera Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.7978 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
88.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.7978 €
Technical specifications
Filter Property Value
Number of teeth 72
Version mortise ratchet
ESD protection No
1000V Insulated No
Size 3/8 inch
Peak type external square
Drive 3/8 inch
Length 52 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82079010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes