05078345001 | Wera
1/2 inch square insertion tool, external square, 1/2 inch, L 65 mm, 05078345001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0942 € *
Standard delivery time from the manufacturer is: 14 Weeks
Dimensions/Content : 1/2INCH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square insertion tool | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Peak type | external square | |
| Drive | 1/2 inch | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |