05078200001 | Wera
1/4 inch square insertion tool, external square, 1/4 inch, L 44 mm, 05078200001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.859 € *
Standard delivery time from the manufacturer is: 22 Weeks
Dimensions/Content : 1/4INCH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square insertion tool | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | external square | |
| Drive | 1/4 inch | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |