05073506001 | Wera

1/4 inch socket wrench, external hexagon, 11 mm, L 50 mm, 05073506001

Order No.: 02L4859
EAN: 4013288105745
MPN:
05073506001
869/4 M SW 11,0 x 50 mm SB
Series: 869
05073506001 Wera Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
5 pcs.
10.0793 €
10 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 869/4 M 1 x 11,0x50,0,
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 11 mm
Peak type external hexagon
Drive 1/4 inch
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes