05073262001 | Wera
1/2 inch ratchet, external square, 1/2 inch, L 277 mm, 05073262001
NCNR (non cancelable / non returnable)
Ratchets with 1/2" drive, type Wera 8000 C SB Zyklop-Knarre.
With ball-type retainer, with freely swiveling ratchet head, defined position at 0°, 90° counterclockwise and clockwise, as well as 15° from 90° to the inside, can be used in 0° position like a standard screwdriver, pushbutton release, counterclockwise/clockwise with reversal lever, rotating mass design and handy freewheel sleeve for fast working, precision toothing; Handle: multi-component Kraftform grip for effortless working. Return angle: 5°. Length: 277 mm.
Type: 073262, Zyklop ratchet, 1/2"
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Peak type | external square | |
| Drive | 1/2 inch | |
| Length | 277 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |