05073261001 | Wera
3/8 inch ratchet, external square, 3/8 inch, L 199 mm, 05073261001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5467 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8000 B 1 x 3/8INCHx199,0,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch | |
| Peak type | external square | |
| Drive | 3/8 inch | |
| Length | 199 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |